Part Details for NRE-FL471M10V8X11.5SPF by NIC Components Corp
Overview of NRE-FL471M10V8X11.5SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-FL471M10V8X11.5SPF
NRE-FL471M10V8X11.5SPF CAD Models
NRE-FL471M10V8X11.5SPF Part Data Attributes
|
NRE-FL471M10V8X11.5SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL471M10V8X11.5SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRE-FL471M10V8X11.5SPF
This table gives cross-reference parts and alternative options found for NRE-FL471M10V8X11.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL471M10V8X11.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-FL471M10V8X11.5SPF vs EKY-100ERC471MHB5D |
UTW470M10TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRE-FL471M10V8X11.5SPF vs UTW470M10TR28X11.5 |
RGA471M1ACC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRE-FL471M10V8X11.5SPF vs RGA471M1ACC-0811B |
UHV1A471MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | NRE-FL471M10V8X11.5SPF vs UHV1A471MPD1AA |
RGA471M1ATR0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Lelon Electronics Corp | NRE-FL471M10V8X11.5SPF vs RGA471M1ATR0811B |
RGA471M1ABK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | NRE-FL471M10V8X11.5SPF vs RGA471M1ABK-0811P |
MALREKE05PB347C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL471M10V8X11.5SPF vs MALREKE05PB347C00K |
EEUFR1A471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF | Panasonic Electronic Components | NRE-FL471M10V8X11.5SPF vs EEUFR1A471 |
NRSG471M10V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRE-FL471M10V8X11.5SPF vs NRSG471M10V8X11.5SP7.5LSF |
TVL1A471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Taicon Corporation | NRE-FL471M10V8X11.5SPF vs TVL1A471M |