RGA471M1ACC-0811B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,

Overview of RGA471M1ACC-0811B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA471M1ACC-0811B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA471M1ACC-0811B by Lelon Electronics Corp

RGA471M1ACC-0811B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
290 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RGA471M1ACC-0811B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for RGA471M1ACC-0811B

This table gives cross-reference parts and alternative options found for RGA471M1ACC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA471M1ACC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-100ERC471MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RGA471M1ACC-0811B vs EKY-100ERC471MHB5D
UTW470M10TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc RGA471M1ACC-0811B vs UTW470M10TR28X11.5
UHV1A471MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation RGA471M1ACC-0811B vs UHV1A471MPD1AA
NRE-FL471M10V8X11.5SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RGA471M1ACC-0811B vs NRE-FL471M10V8X11.5SPF
RGA471M1ATR0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF Lelon Electronics Corp RGA471M1ACC-0811B vs RGA471M1ATR0811B
RGA471M1ABK-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp RGA471M1ACC-0811B vs RGA471M1ABK-0811P
MALREKE05PB347C00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RGA471M1ACC-0811B vs MALREKE05PB347C00K
EEUFR1A471 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF Panasonic Electronic Components RGA471M1ACC-0811B vs EEUFR1A471
NRSG471M10V8X11.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp RGA471M1ACC-0811B vs NRSG471M10V8X11.5SP7.5LSF
TVL1A471M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF Taicon Corporation RGA471M1ACC-0811B vs TVL1A471M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA471M1ACC-0811B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA471M1ACC-0811B by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA471M1ACC-0811B would you like to use for your alert(s)?
  • Please alert me when RGA471M1ACC-0811B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA471M1ACC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA471M1ACC-0811B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA471M1ACC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA471M1ACC-0811B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA471M1ACC-0811B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: