Part Details for UHD0J682MHD1TN by Nichicon Corporation
Overview of UHD0J682MHD1TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHD0J682MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6918
|
Newark | Radial/ Tp&ammo |Nichicon UHD0J682MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.6990 | Buy Now |
DISTI #
493-UHD0J682MHD1TNCT-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.4999 / $1.4900 | Buy Now |
DISTI #
647-UHD0J682MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4990 / $1.4900 | Order Now |
DISTI #
UHD0J682MHD1TN
|
TME | Capacitor: electrolytic, THT, 6800uF, 6.3VDC, Ø16x25mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
Part Details for UHD0J682MHD1TN
UHD0J682MHD1TN CAD Models
UHD0J682MHD1TN Part Data Attributes
|
UHD0J682MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD0J682MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3460 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UHD0J682MHD1TN
This table gives cross-reference parts and alternative options found for UHD0J682MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD0J682MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXF6800MEFCRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UHD0J682MHD1TN vs 6.3YXF6800MEFCRI16X25 |
8682LAM1625RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625RTN10 |
8682LAM1625RT01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625RT01N |
MALREKE00JG468BG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Vishay Intertechnologies | UHD0J682MHD1TN vs MALREKE00JG468BG0K |
6.3YXG6800MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD0J682MHD1TN vs 6.3YXG6800MKC16X25 |
EKZE6R3EC3682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UHD0J682MHD1TN vs EKZE6R3EC3682ML25S |
8682LAM1625RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625RTN1F |
8682LAM1625LWN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625LWN1B |
8682LAM1625RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625RTN0C |
8682LAM1625RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | UHD0J682MHD1TN vs 8682LAM1625RT00J |