Part Details for MALREKE00JG468BG0K by Vishay Intertechnologies
Overview of MALREKE00JG468BG0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00JG468BG0K
MALREKE00JG468BG0K CAD Models
MALREKE00JG468BG0K Part Data Attributes
|
MALREKE00JG468BG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00JG468BG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 66 mΩ | |
Length | 25 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2100 mA | |
Series | EKE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKE00JG468BG0K
This table gives cross-reference parts and alternative options found for MALREKE00JG468BG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JG468BG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LAM1625LWN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | MALREKE00JG468BG0K vs 8682LAM1625LWN0C |
SH006M6800L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | MALREKE00JG468BG0K vs SH006M6800L7F31625 |
2682LAM1625LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | MALREKE00JG468BG0K vs 2682LAM1625LLN211B |
MK0J688M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | MALREKE00JG468BG0K vs MK0J688M16025JL |
1682LAM1625LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | MALREKE00JG468BG0K vs 1682LAM1625LLN311C |
8682LAM1625LWN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | MALREKE00JG468BG0K vs 8682LAM1625LWN4F |
6.3YXH6800MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | MALREKE00JG468BG0K vs 6.3YXH6800MRK16X25 |
8682LAM1625RTN7110 | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG468BG0K vs 8682LAM1625RTN7110 |
6.3YXF6800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | MALREKE00JG468BG0K vs 6.3YXF6800MEFCGC16X25 |
EKZE6R3EC3682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKE00JG468BG0K vs EKZE6R3EC3682ML25S |