Part Details for 8682LAM1625RT01N by Fenghua (HK) Electronics Ltd
Overview of 8682LAM1625RT01N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LAM1625RT01N
8682LAM1625RT01N CAD Models
8682LAM1625RT01N Part Data Attributes
|
8682LAM1625RT01N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LAM1625RT01N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8682LAM1625RT01N
This table gives cross-reference parts and alternative options found for 8682LAM1625RT01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LAM1625RT01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LAM1625LWN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LAM1625RT01N vs 8682LAM1625LWN0C |
SH006M6800L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 8682LAM1625RT01N vs SH006M6800L7F31625 |
2682LAM1625LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LAM1625RT01N vs 2682LAM1625LLN211B |
MK0J688M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | 8682LAM1625RT01N vs MK0J688M16025JL |
1682LAM1625LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LAM1625RT01N vs 1682LAM1625LLN311C |
8682LAM1625LWN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LAM1625RT01N vs 8682LAM1625LWN4F |
6.3YXH6800MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 8682LAM1625RT01N vs 6.3YXH6800MRK16X25 |
8682LAM1625RTN7110 | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LAM1625RT01N vs 8682LAM1625RTN7110 |
6.3YXF6800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | 8682LAM1625RT01N vs 6.3YXF6800MEFCGC16X25 |
EKZE6R3EC3682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 8682LAM1625RT01N vs EKZE6R3EC3682ML25S |