Part Details for UES2605 by Unitrode Corporation
Overview of UES2605 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UES2605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 30A, 300V V(RRM), SILICON, TO-3 | 8 |
|
$51.3500 | Buy Now |
Part Details for UES2605
UES2605 CAD Models
UES2605 Part Data Attributes
|
UES2605
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UES2605
Unitrode Corporation
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for UES2605
This table gives cross-reference parts and alternative options found for UES2605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES2605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2605 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2605 vs UES2605 |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UES2605 vs UES2605HR2 |
UES2605E3 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2605 vs UES2605E3 |
UES2605 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2605 vs UES2605 |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UES2605 vs UES2605HR2 |