Part Details for UFT3010 by Microsemi Corporation
Overview of UFT3010 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UFT3010
UFT3010 CAD Models
UFT3010 Part Data Attributes
|
UFT3010
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFT3010
Microsemi Corporation
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFT3010
This table gives cross-reference parts and alternative options found for UFT3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2601HR | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UFT3010 vs UES2601HR |
MUR3060PT | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | UFT3010 vs MUR3060PT |
SUES2603HR | Rectifier Diode, 1 Phase, 2 Element, 30A, Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UFT3010 vs SUES2603HR |
UES2602 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UFT3010 vs UES2602 |
STTH6002CPI | 200 V, 2 x 30 A Ultrafast Diode | STMicroelectronics | UFT3010 vs STTH6002CPI |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | UFT3010 vs UES2605HR2 |
ST3020E3 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3, | Microsemi Corporation | UFT3010 vs ST3020E3 |
MUR3040PT | 15A, 400V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | UFT3010 vs MUR3040PT |
FFA15U40DNTU | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | UFT3010 vs FFA15U40DNTU |
FEP30AP | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, | General Instrument Corp | UFT3010 vs FEP30AP |