-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 x 30 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3793
|
Newark | Diode, Ultrafast, 2X30A, 200V, Repetitive Peak Reverse Voltage:200V, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.18V, Reverse Recovery Time:22Ns, Forward Surge Current:330A, Diode Case Style:To-220 Rohs Compliant: Yes |Stmicroelectronics STTH6002CPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$4.0900 / $6.6300 | Buy Now |
DISTI #
497-5283-5-ND
|
DigiKey | DIODE ARRAY GP 200V 30A TOP-3I Min Qty: 1 Lead time: 25 Weeks Container: Tube |
598 In Stock |
|
$3.2299 / $6.6400 | Buy Now |
DISTI #
STTH6002CPI
|
Avnet Americas | Diode Switching 200V 60A 3-Pin(3+Tab) TOP-3I Tube - Rail/Tube (Alt: STTH6002CPI) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.0244 / $3.3095 | Buy Now |
DISTI #
511-STTH6002CPI
|
Mouser Electronics | Rectifiers Hi EFFICIENCY ULTRAFAST DIODE RoHS: Compliant | 819 |
|
$3.2200 / $6.6300 | Buy Now |
|
STMicroelectronics | 200 V, 2 x 30 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 825 |
|
$3.9100 / $6.5000 | Buy Now |
|
Future Electronics | STTH6002C Series 30 A 0.75 V 27 ns High Efficiency Ultrafast Diode - TOP-31 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 570Tube |
|
$3.1600 / $3.4600 | Buy Now |
|
Future Electronics | STTH6002C Series 30 A 0.75 V 27 ns High Efficiency Ultrafast Diode - TOP-31 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$3.2500 / $3.5600 | Buy Now |
|
Bristol Electronics | 657 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 525 |
|
$3.8759 / $7.7517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6002CPI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6002CPI
STMicroelectronics
200 V, 2 x 30 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TOP3I, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH6002CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH6002CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST3020 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs ST3020 |
ST3060 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs ST3060 |
R714 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | STTH6002CPI vs R714 |
UFT3140 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UFT3140 |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UES2605HR2 |
UES2603HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UES2603HR2 |
R711X | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | STTH6002CPI vs R711X |
UFT3260 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UFT3260 |
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UES2603 |
UES2604 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CPI vs UES2604 |