Part Details for UCY2V330MHD1CV by Nichicon Corporation
Overview of UCY2V330MHD1CV by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2V330MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uF 20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1000 |
|
$0.3408 / $0.5835 | Buy Now |
|
LCSC | 33uF 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 401 |
|
$0.3550 / $0.6078 | Buy Now |
Part Details for UCY2V330MHD1CV
UCY2V330MHD1CV CAD Models
UCY2V330MHD1CV Part Data Attributes
|
UCY2V330MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V330MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 380 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCY2V330MHD1CV
This table gives cross-reference parts and alternative options found for UCY2V330MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2V330MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ351EBC330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | UCY2V330MHD1CV vs EKXJ351EBC330MK20S |
EKXJ351EC3330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UCY2V330MHD1CV vs EKXJ351EC3330MK20S |
EKXJ351ETE330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | UCY2V330MHD1CV vs EKXJ351ETE330MK20S |
UCY2V330MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | UCY2V330MHD1CV vs UCY2V330MHD1TO |
EKXJ351EBD330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2V330MHD1CV vs EKXJ351EBD330MK20S |
UCY2V330MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2V330MHD1CV vs UCY2V330MHD1CT |
UCY2V330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2V330MHD1CV vs UCY2V330MHD1AA |
EKXJ351ETD330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2V330MHD1CV vs EKXJ351ETD330MK20S |
EKXJ351ELL330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2V330MHD1CV vs EKXJ351ELL330MK20S |
EKXJ351EIJ330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2V330MHD1CV vs EKXJ351EIJ330MK20S |