Part Details for EKXJ351ETD330MK20S by Chemi-Con
Overview of EKXJ351ETD330MK20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ351ETD330MK20S
EKXJ351ETD330MK20S CAD Models
EKXJ351ETD330MK20S Part Data Attributes
|
EKXJ351ETD330MK20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ351ETD330MK20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.562 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ351ETD330MK20S
This table gives cross-reference parts and alternative options found for EKXJ351ETD330MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ351ETD330MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ351EBC330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351EBC330MK20S |
EKXJ351EC3330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351EC3330MK20S |
EKXJ351ETE330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351ETE330MK20S |
UCY2V330MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | EKXJ351ETD330MK20S vs UCY2V330MHD1TO |
EKXJ351EBD330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351EBD330MK20S |
UCY2V330MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | EKXJ351ETD330MK20S vs UCY2V330MHD1CT |
UCY2V330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | EKXJ351ETD330MK20S vs UCY2V330MHD1AA |
EKXJ351ELL330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351ELL330MK20S |
EKXJ351EIJ330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ351ETD330MK20S vs EKXJ351EIJ330MK20S |
UCY2V330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | EKXJ351ETD330MK20S vs UCY2V330MHD1CC |