-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6350
|
Newark | Radial/ Tp&ammo |Nichicon UCY2V330MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5940 | Buy Now |
DISTI #
493-4837-1-ND
|
DigiKey | CAP ALUM 33UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2541 In Stock |
|
$0.4308 / $1.5700 | Buy Now |
DISTI #
647-UCY2V330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 350 Volts 20% AEC-Q200 RoHS: Compliant | 239 |
|
$0.4200 / $1.3100 | Buy Now |
|
Quest Components | 1200 |
|
$0.5880 / $1.6800 | Buy Now | |
DISTI #
UCY2V330MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 350 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4160 / $0.5620 | Buy Now |
DISTI #
UCY2V330MHD1TO
|
TME | Capacitor: electrolytic, THT, 33uF, 350VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.5920 | RFQ |
DISTI #
UCY2V330MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 350 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2V330MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2V330MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V330MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 380 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for UCY2V330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2V330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ351EBC330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | UCY2V330MHD1TO vs EKXJ351EBC330MK20S |
EKXJ351EC3330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UCY2V330MHD1TO vs EKXJ351EC3330MK20S |
EKXJ351ETE330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Chemi-Con | UCY2V330MHD1TO vs EKXJ351ETE330MK20S |
EKXJ351EBD330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2V330MHD1TO vs EKXJ351EBD330MK20S |
UCY2V330MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2V330MHD1TO vs UCY2V330MHD1CT |
UCY2V330MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2V330MHD1TO vs UCY2V330MHD1AA |
EKXJ351ETD330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2V330MHD1TO vs EKXJ351ETD330MK20S |
EKXJ351ELL330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2V330MHD1TO vs EKXJ351ELL330MK20S |
EKXJ351EIJ330MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2V330MHD1TO vs EKXJ351EIJ330MK20S |
UCY2V330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UCY2V330MHD1TO vs UCY2V330MHD1CC |