There are no models available for this part yet.
Overview of UCN5800A by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UCN5800A by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 439 |
|
RFQ | ||||
Quest Components | Peripheral Driver, Quad Driver, 14 Pin, Plastic, DIP | 351 |
|
$1.4245 / $3.0800 | Buy Now |
CAD Models for UCN5800A by Allegro MicroSystems LLC
Part Data Attributes for UCN5800A by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LATCH BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.35 A
|
Output Peak Current Limit-Nom
|
0.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for UCN5800A
This table gives cross-reference parts and alternative options found for UCN5800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCN5800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5800AJB | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | UCN5800A vs MIC5800AJB |
5962-8764002CX | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Micrel Inc | UCN5800A vs 5962-8764002CX |
UCS5800H883 | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, HERMETIC SEALED, SIDE BRAZED, DIP-14 | Allegro MicroSystems LLC | UCN5800A vs UCS5800H883 |
5962-8764002CA | Latch Based Peripheral Driver, 0.5A, CDIP14, CERDIP-14 | Microchip Technology Inc | UCN5800A vs 5962-8764002CA |
MIC5800YN | 4 CHANNEL, LATCH BASED PRPHL DRVR, PDIP14 | Microchip Technology Inc | UCN5800A vs MIC5800YN |
5962-8764002CX | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Microchip Technology Inc | UCN5800A vs 5962-8764002CX |
MIC5800AJ | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | UCN5800A vs MIC5800AJ |
5962-8764002CA | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Allegro MicroSystems LLC | UCN5800A vs 5962-8764002CA |
5962-8764002CA | Latch Based Peripheral Driver, 0.5A, CDIP14, CERDIP-14 | Micrel Inc | UCN5800A vs 5962-8764002CA |
Related Parts for UCN5800A
-
MC68HC705B16CFNMicrocontrollers
-
UDN2559BPeripheral Drivers
-
UC1840JSwitching Regulator or Controllers
-
HCPL-0872-000EOther Analog ICs
-
A3953SBMotion Control Electronics
-
ICL7665SAIBAZAPower Management Circuits
-
OPA348AIDCKROperational Amplifiers
-
HCTL-2001-A00Other Interface ICs
-
UC3611NRectifier Diodes