Part Details for 5962-8764002CA by Micrel Inc
Overview of 5962-8764002CA by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8764002CA
5962-8764002CA CAD Models
5962-8764002CA Part Data Attributes
|
5962-8764002CA
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8764002CA
Micrel Inc
Latch Based Peripheral Driver, 0.5A, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8764002CA
This table gives cross-reference parts and alternative options found for 5962-8764002CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764002CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5800AJB | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | 5962-8764002CA vs MIC5800AJB |
5962-8764002CX | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Micrel Inc | 5962-8764002CA vs 5962-8764002CX |
UCS5800H883 | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, HERMETIC SEALED, SIDE BRAZED, DIP-14 | Allegro MicroSystems LLC | 5962-8764002CA vs UCS5800H883 |
5962-8764002CA | Latch Based Peripheral Driver, 0.5A, CDIP14, CERDIP-14 | Microchip Technology Inc | 5962-8764002CA vs 5962-8764002CA |
MIC5800YN | 4 CHANNEL, LATCH BASED PRPHL DRVR, PDIP14 | Microchip Technology Inc | 5962-8764002CA vs MIC5800YN |
5962-8764002CX | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Microchip Technology Inc | 5962-8764002CA vs 5962-8764002CX |
MIC5800AJ | Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | 5962-8764002CA vs MIC5800AJ |
5962-8764002CA | Latch Based Peripheral Driver, 0.5A, CERDIP-14 | Allegro MicroSystems LLC | 5962-8764002CA vs 5962-8764002CA |