Part Details for UCC5672BPW883B by Texas Instruments
Overview of UCC5672BPW883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC5672BPW883B
UCC5672BPW883B CAD Models
UCC5672BPW883B Part Data Attributes
|
UCC5672BPW883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5672BPW883B
Texas Instruments
9-LINE 110ohm SCSI BUS TERMINATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V |
Alternate Parts for UCC5672BPW883B
This table gives cross-reference parts and alternative options found for UCC5672BPW883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5672BPW883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5252CDBT | SCSI Terminator, 9-Line, 105ohm, PDSO36, QSOP-36 | Microsemi Corporation | UCC5672BPW883B vs LX5252CDBT |
LX5250CPWT | SCSI Terminator, 9-Line, 105ohm, PDSO28, TSSOP-28 | Microsemi Corporation | UCC5672BPW883B vs LX5250CPWT |
DS2118MB+T&R | SCSI Terminator, 9-Line, 110ohm, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | UCC5672BPW883B vs DS2118MB+T&R |
LX5252CDB-TR | SCSI Terminator, 9-Line, 105ohm, PDSO36, ROHS COMPLIANT, QSOP-36 | Microsemi Corporation | UCC5672BPW883B vs LX5252CDB-TR |
LX5242CDBK-TR | SCSI Terminator, 9-Line, 105ohm, PDSO36, PLASTIC, SSOP-36 | Microsemi Corporation | UCC5672BPW883B vs LX5242CDBK-TR |
DS2117MB | SCSI Terminator, 9-Line, 52ohm, CMOS, PDSO36, SSOP-36 | Maxim Integrated Products | UCC5672BPW883B vs DS2117MB |
UCC5672MWP | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5672BPW883B vs UCC5672MWP |
UCC5672MWPTR | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO36, GREEN, PLASTIC, SSOP-36 | Texas Instruments | UCC5672BPW883B vs UCC5672MWPTR |
LX5242CPWK-TR | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5672BPW883B vs LX5242CPWK-TR |
LX5242CPWK | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5672BPW883B vs LX5242CPWK |