UCC5672BPW883B
vs
DS2118MB+T&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
SSOP, SOP36,.4,32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Interface IC Type
SCSI BUS TERMINATOR
SCSI BUS TERMINATOR
Number of Functions
1
1
Number of Signal Lines
9
9
Pull-up Resistance-Nom
110 Ω
110 Ω
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
2.7 V
4 V
Supply Voltage-Nom
3.3 V
5 V
Base Number Matches
1
3
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
36
Additional Feature
SINGLE ENDED TERMINATION REQUIRES 4V TO 5.5V SUPPLY
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
15.375 mm
Moisture Sensitivity Level
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP36,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.64 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare UCC5672BPW883B with alternatives
Compare DS2118MB+T&R with alternatives