Part Details for UCC5622MWPTR by Texas Instruments
Overview of UCC5622MWPTR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for UCC5622MWPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3196 |
|
$2.4797 / $6.0480 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 27-LINE 110 ohm SCSI BUS TERMINATOR, PDSO44 | 2556 |
|
$2.8350 / $8.1000 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 27-Line, 110ohm, BICMOS, PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$3.8500 / $4.5300 | Buy Now |
Part Details for UCC5622MWPTR
UCC5622MWPTR CAD Models
UCC5622MWPTR Part Data Attributes:
|
UCC5622MWPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5622MWPTR
Texas Instruments
27-LINE 110ohm SCSI BUS TERMINATOR, PDSO44, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G44 | |
Length | 17.905 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC5622MWPTR
This table gives cross-reference parts and alternative options found for UCC5622MWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5622MWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5622MWP | 27-LINE 110ohm SCSI BUS TERMINATOR, PDSO44 | Texas Instruments | UCC5622MWPTR vs UCC5622MWP |
UCC5622MWPG4 | IC 27-LINE 110 ohm SCSI BUS TERMINATOR, PDSO44, GREEN, PLASTIC, SSOP-44, Bus Terminator | Texas Instruments | UCC5622MWPTR vs UCC5622MWPG4 |
UCC5622MWPTRG4 | 27-LINE 110ohm SCSI BUS TERMINATOR, PDSO44, GREEN, PLASTIC, SSOP-44 | Texas Instruments | UCC5622MWPTR vs UCC5622MWPTRG4 |