Part Details for UCC5622MWPTRG4 by Texas Instruments
Overview of UCC5622MWPTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for UCC5622MWPTRG4
UCC5622MWPTRG4 CAD Models
UCC5622MWPTRG4 Part Data Attributes:
|
UCC5622MWPTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5622MWPTRG4
Texas Instruments
27-LINE 110ohm SCSI BUS TERMINATOR, PDSO44, GREEN, PLASTIC, SSOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP44,.4,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G44 | |
Length | 17.905 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC5622MWPTRG4
This table gives cross-reference parts and alternative options found for UCC5622MWPTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5622MWPTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5622MWPG4 | IC 27-LINE 110 ohm SCSI BUS TERMINATOR, PDSO44, GREEN, PLASTIC, SSOP-44, Bus Terminator | Texas Instruments | UCC5622MWPTRG4 vs UCC5622MWPG4 |
UCC5622MWP | 27-LINE 110ohm SCSI BUS TERMINATOR, PDSO44 | Texas Instruments | UCC5622MWPTRG4 vs UCC5622MWP |