Power Circuits
UCC3957MTR-4G4
Texas Instruments
Description: 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70

Overview of UCC3957MTR-4G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UCC3957MTR-4G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC3957MTR-4G4 by Texas Instruments

UCC3957MTR-4G4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
6.5 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC3957MTR-4G4
    Texas Instruments
    3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70
    VS

Alternate Parts for UCC3957MTR-4G4

This table gives cross-reference parts and alternative options found for UCC3957MTR-4G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3957MTR-4G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC3957M-4G4 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957M-4G4
UCC3957M-4 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957M-4
Part Number Description Manufacturer Compare
UCC3957M-3 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957M-3
UCC3957MTR-1G4 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments UCC3957MTR-4G4 vs UCC3957MTR-1G4
BQ2058DSN-C5 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 Texas Instruments UCC3957MTR-4G4 vs BQ2058DSN-C5
BQ2058SN-C5TR 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 Texas Instruments UCC3957MTR-4G4 vs BQ2058SN-C5TR
BQ2058CSN-C5 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 Texas Instruments UCC3957MTR-4G4 vs BQ2058CSN-C5
UCC3957M-2 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.25V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957M-2
BQ2058CSN-C5TR 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 Texas Instruments UCC3957MTR-4G4 vs BQ2058CSN-C5TR
UCC3957M 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SSOP-16 Texas Instruments UCC3957MTR-4G4 vs UCC3957M
UCC3957M-4 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957M-4
UCC3957MTR-3 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 Texas Instruments UCC3957MTR-4G4 vs UCC3957MTR-3

Related Parts for UCC3957MTR-4G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3957MTR-4G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3957MTR-4G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC3957MTR-4G4 would you like to use for your alert(s)?
  • Please alert me when UCC3957MTR-4G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3957MTR-4G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3957MTR-4G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3957MTR-4G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3957MTR-4G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3957MTR-4G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: