Part Details for UCC3957M by Texas Instruments
Overview of UCC3957M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3957M
UCC3957M CAD Models
UCC3957M Part Data Attributes:
|
UCC3957M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3957M
Texas Instruments
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for UCC3957M
This table gives cross-reference parts and alternative options found for UCC3957M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3957M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3957M-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | UCC3957M vs UCC3957M-3 |
UCC3957MTR-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | UCC3957M vs UCC3957MTR-3 |
UCC3957M-2TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16, Power Management Circuit | Texas Instruments | UCC3957M vs UCC3957M-2TR |
BQ2058SN-C5 | 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 | Texas Instruments | UCC3957M vs BQ2058SN-C5 |
UCC3957MTR-1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M vs UCC3957MTR-1 |
UCC3957MTR-4G4 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70 | Texas Instruments | UCC3957M vs UCC3957MTR-4G4 |
UCC3957M-1G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M vs UCC3957M-1G4 |
BQ2058CSN-C5TR | 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 | Texas Instruments | UCC3957M vs BQ2058CSN-C5TR |
UCC3957M-1TR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M vs UCC3957M-1TR |
UCC3957M-2G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | UCC3957M vs UCC3957M-2G4 |