Part Details for BQ2058DSN-C5 by Texas Instruments
Overview of BQ2058DSN-C5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BQ2058DSN-C5
BQ2058DSN-C5 CAD Models
BQ2058DSN-C5 Part Data Attributes:
|
BQ2058DSN-C5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2058DSN-C5
Texas Instruments
3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BQ2058DSN-C5
This table gives cross-reference parts and alternative options found for BQ2058DSN-C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2058DSN-C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3957M-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | BQ2058DSN-C5 vs UCC3957M-3 |
UCC3957MTR-3 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70 | Texas Instruments | BQ2058DSN-C5 vs UCC3957MTR-3 |
UCC3957M-2TR | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16, Power Management Circuit | Texas Instruments | BQ2058DSN-C5 vs UCC3957M-2TR |
BQ2058SN-C5 | 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 | Texas Instruments | BQ2058DSN-C5 vs BQ2058SN-C5 |
UCC3957MTR-1 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | BQ2058DSN-C5 vs UCC3957MTR-1 |
UCC3957MTR-4G4 | 3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.35V 16-SSOP -20 to 70 | Texas Instruments | BQ2058DSN-C5 vs UCC3957MTR-4G4 |
UCC3957M-1G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | BQ2058DSN-C5 vs UCC3957M-1G4 |
BQ2058CSN-C5TR | 3-, 4-Cell Lithium-Ion Pack Supervisor IC 16-SOIC -20 to 70 | Texas Instruments | BQ2058DSN-C5 vs BQ2058CSN-C5TR |
UCC3957M-1TR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | BQ2058DSN-C5 vs UCC3957M-1TR |
UCC3957M-2G4 | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | BQ2058DSN-C5 vs UCC3957M-2G4 |