UCC3911DPTR-3G4
Texas Instruments
Description: IC,BATTERY MANAGEMENT,SOP,16PIN,PLASTIC

Overview of UCC3911DPTR-3G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for UCC3911DPTR-3G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC3911DPTR-3G4 by Texas Instruments

UCC3911DPTR-3G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP16,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
R-PDSO-G16
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
7.2 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UCC3911DPTR-3G4
    Texas Instruments
    IC,BATTERY MANAGEMENT,SOP,16PIN,PLASTIC
    VS

Alternate Parts for UCC3911DPTR-3G4

This table gives cross-reference parts and alternative options found for UCC3911DPTR-3G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3911DPTR-3G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC3911DP-1 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DP-1
UCC3911DP-2 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DP-2
UCC3911DP-1G4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DP-1G4
UCC3911-4DP 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911-4DP
UCC3911DP-4G4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DP-4G4
UCC3911DP-4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DP-4
UCC3911DPTR-4 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC3911DPTR-3G4 vs UCC3911DPTR-4

Related Parts for UCC3911DPTR-3G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3911DPTR-3G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3911DPTR-3G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC3911DPTR-3G4 would you like to use for your alert(s)?
  • Please alert me when UCC3911DPTR-3G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3911DPTR-3G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3911DPTR-3G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3911DPTR-3G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3911DPTR-3G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3911DPTR-3G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: