UCC3911DPTR-3G4 vs UCC3911DP-1G4 feature comparison

UCC3911DPTR-3G4 Texas Instruments

Buy Now Datasheet

UCC3911DP-1G4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 7.2 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Adjustable Threshold NO
Analog IC - Other Type BATTERY PROTECTOR
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Seated Height-Max 1.75 mm
Terminal Finish NICKEL PALLADIUM GOLD
Width 3.9 mm

Compare UCC3911DPTR-3G4 with alternatives

Compare UCC3911DP-1G4 with alternatives