UCC3911DPTR-3G4
vs
UCC3911DPTR-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP16,.25
SOP, SOP16,.25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
7.2 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
16
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Seated Height-Max
1.75 mm
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Width
3.9 mm
Compare UCC3911DPTR-3G4 with alternatives
Compare UCC3911DPTR-4 with alternatives