Part Details for UCC27200DDAG4 by Texas Instruments
Overview of UCC27200DDAG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC27200DDAG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC27200 - Half Bridge Based Peripheral Driver, 3A, BICMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for UCC27200DDAG4
UCC27200DDAG4 CAD Models
UCC27200DDAG4 Part Data Attributes:
|
UCC27200DDAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27200DDAG4
Texas Instruments
120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SO PowerPAD -40 to 140
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC27200DDAG4
This table gives cross-reference parts and alternative options found for UCC27200DDAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200DDAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27200DR | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27200DDAG4 vs UCC27200DR |
UCC27200DRMT | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200DDAG4 vs UCC27200DRMT |
UCC27200DRMR | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 | Texas Instruments | UCC27200DDAG4 vs UCC27200DRMR |
UCC27200DG4 | 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 | Texas Instruments | UCC27200DDAG4 vs UCC27200DG4 |
UCC27200DRMRG4 | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 | Texas Instruments | UCC27200DDAG4 vs UCC27200DRMRG4 |
UCC27200D | 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27200DDAG4 vs UCC27200D |