Drivers And Interfaces
UCC27200DRMT
Texas Instruments
Description: 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140

Overview of UCC27200DRMT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
UCC27200DRMT Texas Instruments 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-VSON -40 to 140

Price & Stock for UCC27200DRMT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UCC27200DRMTCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8VSON Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 490
In Stock
  • 1 $3.4700
  • 10 $2.5190
  • 25 $2.2800
  • 100 $2.0170
  • 250 $1.8916
  • 500 $1.8160
  • 750 $1.7781
  • 1,250 $1.7362
  • 1,750 $1.7116
  • 2,500 $1.6880
$1.6880 / $3.4700 Buy Now
DISTI # 595-UCC27200DRMT
Mouser Electronics Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver RoHS: Compliant 12
  • 1 $3.2100
  • 10 $2.7300
  • 100 $2.3600
  • 250 $2.2400
  • 500 $2.0100
  • 1,000 $1.6900
  • 2,500 $1.6100
  • 5,000 $1.5500
$1.5500 / $3.2100 Buy Now
Bristol Electronics   2052
RFQ
Bristol Electronics   639
RFQ
Rochester Electronics UCC27200 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver RoHS: Compliant Status: Active Min Qty: 1 40
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now

CAD Models for UCC27200DRMT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27200DRMT by Texas Instruments

UCC27200DRMT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
3 A
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.15,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
4 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. UCC27200DRMT
    Texas Instruments
    3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140
    VS

Alternate Parts for UCC27200DRMT

This table gives cross-reference parts and alternative options found for UCC27200DRMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200DRMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27200D 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 140 Texas Instruments UCC27200DRMT vs UCC27200D
UCC27200DDA 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200DRMT vs UCC27200DDA
UCC27200ADRMT 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200DRMT vs UCC27200ADRMT
UCC27200ADDA 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200DRMT vs UCC27200ADDA

Related Parts for UCC27200DRMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27200DRMT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27200DRMT by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27200DRMT would you like to use for your alert(s)?
  • Please alert me when UCC27200DRMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27200DRMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27200DRMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27200DRMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27200DRMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27200DRMT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: