-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0928
|
Newark | Mosfet/Igbt Driver, High/Low, Soic-16, Driver Configuration:High Side And Low Side, Peak Output Current:6A, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:-, Output Delay:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC21222QDQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7400 / $6.2300 | Buy Now |
DISTI #
296-48847-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3202 In Stock |
|
$3.2199 / $6.4200 | Buy Now |
DISTI #
595-UCC21222QDQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125 RoHS: Compliant | 3354 |
|
$3.1600 / $6.4200 | Buy Now |
|
Ameya Holding Limited | 2531 |
|
RFQ | ||
DISTI #
3118856
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0226 / $6.0434 | Buy Now |
DISTI #
3118856
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9809 / $5.6709 | Buy Now |
|
LCSC | Half Bridge 2 4A 5ns 6ns 3V5.5V 6A SOIC-16 Gate Drive ICs ROHS | 736 |
|
$2.8482 / $4.4073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21222QDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21222QDQ1
Texas Instruments
Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 9.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC21222QDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21222QDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC21222QDRQ1 | Automotive 3.0kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125 | Texas Instruments | UCC21222QDQ1 vs UCC21222QDRQ1 |
UCC21222DR | 3.0kVrms 4A/6A dual-channel isolated gate driver with disable pin, programmable deadtime & 8V UVLO 16-SOIC -40 to 125 | Texas Instruments | UCC21222QDQ1 vs UCC21222DR |