Filter Your Search
1 - 1 of 1 results
|
UCC21222QDQ1
Texas Instruments
|
$4.0982 | Yes | Yes | End Of Life | 3.3 V | 12 V | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 2 | 1 | SOURCE AND SINK | 6 A | 5.5 V | 3 V | 18 V | 9.2 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | Texas Instruments |