Part Details for UCC1806J by Texas Instruments
Overview of UCC1806J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC1806J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC1806J-ND
|
DigiKey | LOW POWER, DUAL OUTPUT, CURRENT Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Ameya Holding Limited | 40 |
|
RFQ |
Part Details for UCC1806J
UCC1806J CAD Models
UCC1806J Part Data Attributes:
|
UCC1806J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1806J
Texas Instruments
Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC1806J
This table gives cross-reference parts and alternative options found for UCC1806J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1806J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1806JQMLV | 0.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC1806J vs UCC1806JQMLV |
5962-9457501VEA | Space-grade QMLV, 8-V to 14-V input, 500-mA dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | UCC1806J vs 5962-9457501VEA |
5962-9457501VEX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UCC1806J vs 5962-9457501VEX |
UCC3806NG4 | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UCC1806J vs UCC3806NG4 |
UCC2806NG4 | Low Power, Dual Output, Current Mode PWM Controller 16-PDIP -40 to 85 | Texas Instruments | UCC1806J vs UCC2806NG4 |
5962-9457501MEA | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corp (RETIRED) | UCC1806J vs 5962-9457501MEA |
5962-9457501MEA | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corporation | UCC1806J vs 5962-9457501MEA |
5962-9457501MEX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UCC1806J vs 5962-9457501MEX |
UCC3806J | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70 | Texas Instruments | UCC1806J vs UCC3806J |
UCC2806J | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -40 to 85 | Texas Instruments | UCC1806J vs UCC2806J |