Part Details for 5962-9457501MEX by Texas Instruments
Overview of 5962-9457501MEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9457501MEX
5962-9457501MEX CAD Models
5962-9457501MEX Part Data Attributes
|
5962-9457501MEX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9457501MEX
Texas Instruments
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.17 V | |
Output Voltage-Min | 5.02 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9457501MEX
This table gives cross-reference parts and alternative options found for 5962-9457501MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457501MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3806N | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | 5962-9457501MEX vs UCC3806N |
UCC1806JQMLV | 0.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-9457501MEX vs UCC1806JQMLV |
UCC3806J | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70 | Texas Instruments | 5962-9457501MEX vs UCC3806J |
5962-9457501MEA | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9457501MEX vs 5962-9457501MEA |
5962-9457501MEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corporation | 5962-9457501MEX vs 5962-9457501MEX |
UCC2806N | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | 5962-9457501MEX vs UCC2806N |
UCC1806J | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9457501MEX vs UCC1806J |
UCC1806J883B | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9457501MEX vs UCC1806J883B |
5962-9457501VEA | Space-grade QMLV, 8-V to 14-V input, 500-mA dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | 5962-9457501MEX vs 5962-9457501VEA |
5962-9457501MEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corp (RETIRED) | 5962-9457501MEX vs 5962-9457501MEX |