-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC3806NG4
|
Mouser Electronics | Switching Controllers Low Power Dual Out Current Mode RoHS: Compliant | 0 |
|
$7.7700 / $9.5200 | Order Now |
|
Rochester Electronics | UCC3806 Low Power, Dual Output, Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$7.1800 / $8.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3806NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3806NG4
Texas Instruments
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC3806NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3806NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3806N | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | UCC3806NG4 vs UCC3806N |
UCC2806N | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | UCC3806NG4 vs UCC2806N |
5962-9457501MEA | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corporation | UCC3806NG4 vs 5962-9457501MEA |
5962-9457501VEX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UCC3806NG4 vs 5962-9457501VEX |
5962-9457501VEA | Space-grade QMLV, 8-V to 14-V input, 500-mA dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | UCC3806NG4 vs 5962-9457501VEA |
5962-9457501MEA | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UCC3806NG4 vs 5962-9457501MEA |
5962-9457501MEA | Switching Controller, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 | Unitrode Corp (RETIRED) | UCC3806NG4 vs 5962-9457501MEA |
UCC2806NG4 | Low Power, Dual Output, Current Mode PWM Controller 16-PDIP -40 to 85 | Texas Instruments | UCC3806NG4 vs UCC2806NG4 |
UCC1806J883B | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UCC3806NG4 vs UCC1806J883B |
UCC3806J | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP 0 to 70 | Texas Instruments | UCC3806NG4 vs UCC3806J |