Datasheets
UC5181CN by:

OCTAL LINE RECEIVER, PDIP28, DIP-28

Part Details for UC5181CN by Rochester Electronics LLC

Overview of UC5181CN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UC5181CN

UC5181CN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC5181CN Part Data Attributes

UC5181CN Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
UC5181CN Rochester Electronics LLC OCTAL LINE RECEIVER, PDIP28, DIP-28
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP-28
Pin Count 28
Reach Compliance Code unknown
Differential Output NO
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A
JESD-30 Code R-PDIP-T28
Length 36.32 mm
Number of Functions 8
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Receive Delay-Max 120 ns
Receiver Number of Bits 8
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

UC5181CN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC5181CN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC5181CN by Rochester Electronics LLC

  • Please alert me when UC5181CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC5181CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC5181CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC5181CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC5181CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC5181CN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: