Filter Your Search
1 - 3 of 3 results
|
UC5181CN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | LINE RECEIVER | NO | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | 8 | 120 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.32 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-28 | 28 | unknown | ||||||||||||
|
UC5181CN
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 8 | LINE RECEIVER | BIPOLAR | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | 8 | 8 mA | 120 ns | 35 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.32 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP-28 | unknown | ||||||||||
|
UC5181CN
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 8 | LINE RECEIVER | BIPOLAR | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | 1 | 8 mA | TRUE | 120 ns | 35 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-28 | unknown |