Part Details for UC5180CQ by Texas Instruments
Overview of UC5180CQ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC5180CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Line Receiver, Octal, Differential, 28 Pin, Plastic, PLCC | 105 |
|
$4.3583 / $10.0575 | Buy Now |
|
Quest Components | Line Receiver, Octal, Differential, 28 Pin, Plastic, PLCC | 22 |
|
$4.1550 / $8.3100 | Buy Now |
|
Rochester Electronics | Line Receiver, 8 Func, 1 Rcvr, BIPolar, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14942 |
|
$4.4700 / $5.2600 | Buy Now |
|
Chip1Cloud | IC ASYNC OCTAL LINE RCVR 28-PLCC | 7800 |
|
RFQ |
Part Details for UC5180CQ
UC5180CQ CAD Models
UC5180CQ Part Data Attributes
|
UC5180CQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5180CQ
Texas Instruments
Low-Speed Asynchronous Octal Line Receiver 28-PLCC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA232-E; EIA422-A; EIA423-A; V.10; V.11; V.28; X.26; X.27 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for UC5180CQ
This table gives cross-reference parts and alternative options found for UC5180CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5180CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5180JPZ-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180JPZ-REEL |
ADM5180AP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180AP-REEL |
ADM5180JPZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180JPZ |
ADM5180AP-REEL | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5180CQ vs ADM5180AP-REEL |
ADM5180APZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180APZ |
ADM5180JPZ | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5180CQ vs ADM5180JPZ |
ADM5180JP-REEL | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | UC5180CQ vs ADM5180JP-REEL |
ADM5180AP | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180AP |
ADM5180JP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | UC5180CQ vs ADM5180JP-REEL |
NE5180A-T | IC LINE RECEIVER, PQCC28, Line Driver or Receiver | NXP Semiconductors | UC5180CQ vs NE5180A-T |