-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 0.1A, 78kHz Switching Freq-Max, BIPolar, PDSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$6.9500 / $8.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3871DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3871DW
Texas Instruments
Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC3871DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3871DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3871DWTR | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC3871DW vs UC3871DWTR |
UC3871DW | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC3871DW vs UC3871DW |
UC2871DWTR | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, PLASTIC, SOIC-18 | Texas Instruments | UC3871DW vs UC2871DWTR |
UC2871DW | Resonant Fluorescent Lamp Driver 18-SOIC -40 to 85 | Texas Instruments | UC3871DW vs UC2871DW |
UC3871DWTR | Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70 | Texas Instruments | UC3871DW vs UC3871DWTR |
UC2871DWTRG4 | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Texas Instruments | UC3871DW vs UC2871DWTRG4 |
UC2871DWG4 | Resonant Fluorescent Lamp Driver 18-SOIC -40 to 85 | Texas Instruments | UC3871DW vs UC2871DWG4 |