Filter Your Search
1 - 8 of 8 results
|
UC3871DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UC3871DW
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 1.475 V | 20 V | 4.5 V | 100 mA | 14 mA | YES | PUSH-PULL | 200 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | |||||||||||||||
|
UC3871DWTR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | COMMERCIAL | R-PDSO-G18 | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-18 | 18 | unknown | |||||||||||
|
UC3871DWTR
Unitrode Corporation
|
Check for Price | Transferred | 5 V | 1.475 V | 20 V | 4.5 V | 14 mA | YES | PUSH-PULL | 200 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||
|
UC3871DWTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC3871DW
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC3871DWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 20 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UC3871DW
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 20 V | 4.5 V | YES | PUSH-PULL | 78 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | COMMERCIAL | R-PDSO-G18 | e4 | 2 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-18 | 18 | unknown |