Part Details for UC2871DWTRG4 by Texas Instruments
Overview of UC2871DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2871DWTRG4
UC2871DWTRG4 CAD Models
UC2871DWTRG4 Part Data Attributes
|
UC2871DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2871DWTRG4
Texas Instruments
FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2871DWTRG4
This table gives cross-reference parts and alternative options found for UC2871DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2871DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3871DWTR | Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70 | Texas Instruments | UC2871DWTRG4 vs UC3871DWTR |
UC2871DW | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC2871DWTRG4 vs UC2871DW |
UC3871DW | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC2871DWTRG4 vs UC3871DW |
UC2871DWTR | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, PLASTIC, SOIC-18 | Texas Instruments | UC2871DWTRG4 vs UC2871DWTR |
UC3871DW | Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70 | Texas Instruments | UC2871DWTRG4 vs UC3871DW |
UC3871DWG4 | Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70 | Texas Instruments | UC2871DWTRG4 vs UC3871DWG4 |