-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3526N | Texas Instruments | Regulating Pulse Width Modulator 18-PDIP 0 to 70 | |
UC3526NG4 | Texas Instruments | Regulating Pulse Width Modulator 18-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1029
|
Newark | Ic, Pwm Controller, 3526, Pdip18, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3526N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2600 / $4.2800 | Buy Now |
DISTI #
296-11222-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
218 In Stock |
|
$1.7000 / $3.5200 | Buy Now |
DISTI #
595-UC3526N
|
Mouser Electronics | Switching Controllers Regulating PWM RoHS: Compliant | 1260 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
J56:1989_00023473
|
Arrow Electronics | Voltage Mode PWM Controller 100mA 400kHz 18-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 2316 | Europe - 180 |
|
$1.5960 / $2.6120 | Buy Now |
|
Rochester Electronics | UC3526 Regulating Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
UC3526N
|
TME | IC: PMIC, PWM controller, DIP18, 0÷70°C, 8÷35V, tube, SMPS, 0÷49% Min Qty: 1 | 0 |
|
$2.5800 / $3.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3526N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3526N
Texas Instruments
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3526N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3526N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526NG4 | 35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-PDIP 0 to 70 | Texas Instruments | UC3526N vs UC3526NG4 |
8551501VX | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Texas Instruments | UC3526N vs 8551501VX |
LT3526J | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | Linear Technology | UC3526N vs LT3526J |
IP3526N | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC3526N vs IP3526N |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC3526N vs 8551501VA |
UC1526J | Regulating Pulse Width Modulator 18-CDIP -55 to 125 | Texas Instruments | UC3526N vs UC1526J |
SG3526N | Pulse Width Modulator Control Circuit, 18 LEAD PDIP, 20-TUBE | onsemi | UC3526N vs SG3526N |
IP3526J | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | UC3526N vs IP3526J |
SG1526BJ-DESC | Switching Regulator, 500kHz Switching Freq-Max, CDIP18 | Microchip Technology Inc | UC3526N vs SG1526BJ-DESC |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC3526N vs 8551501VX |