-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49024-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 18SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
595-UC2526ADWTR
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 231 |
|
$1.4600 / $3.0800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK VM 18SOIC | 822495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2526ADWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2526ADWTR
Texas Instruments
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2526ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2526ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526ADW | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC2526ADWTR vs UC3526ADW |
UC2526ADWG4 | 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85 | Texas Instruments | UC2526ADWTR vs UC2526ADWG4 |
UC2526ADWTRG4 | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC2526ADWTR vs UC2526ADWTRG4 |
UC3526ADWTRG4 | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC2526ADWTR vs UC3526ADWTRG4 |
UC3526ADWG4 | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC2526ADWTR vs UC3526ADWG4 |
UC3526ADWTR | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | UC2526ADWTR vs UC3526ADWTR |