Part Details for SG1526JBVAJC by Motorola Mobility LLC
Overview of SG1526JBVAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1526JBVAJC
SG1526JBVAJC CAD Models
SG1526JBVAJC Part Data Attributes
|
SG1526JBVAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SG1526JBVAJC
Motorola Mobility LLC
0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-GDIP-T18 | |
Length | 22.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1526JBVAJC
This table gives cross-reference parts and alternative options found for SG1526JBVAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1526JBVAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | SG1526JBVAJC vs 8551501VA |
UC1526J883B | Regulating Pulse Width Modulator 18-CDIP -55 to 125 | Texas Instruments | SG1526JBVAJC vs UC1526J883B |
IP1526J-883B | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | SG1526JBVAJC vs IP1526J-883B |
LT1526J/883 | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | Linear Technology | SG1526JBVAJC vs LT1526J/883 |
IP3526N | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | TT Electronics Power and Hybrid / Semelab Limited | SG1526JBVAJC vs IP3526N |
UC3526AJ | Regulating Pulse Width Modulators 18-CDIP 0 to 70 | Texas Instruments | SG1526JBVAJC vs UC3526AJ |
8551501VA | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | SG1526JBVAJC vs 8551501VA |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Linfinity Microelectronics | SG1526JBVAJC vs 8551501VX |
SG1526JBVAJC | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | Motorola Semiconductor Products | SG1526JBVAJC vs SG1526JBVAJC |
8551501VX | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | SG1526JBVAJC vs 8551501VX |