-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC2879DWTRG4
|
Mouser Electronics | Switching Controllers Phase Shift Resonant Controller RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2879DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2879DWTRG4
Texas Instruments
Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 10.75 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2879DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2879DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3879DWTRG4 | Phase Shift Resonant Controller 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTRG4 vs UC3879DWTRG4 |
UC3879DWTR | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTRG4 vs UC3879DWTR |
UC2879DWG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTRG4 vs UC2879DWG4 |