There are no models available for this part yet.
Overview of UC3879DWTRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for UC3879DWTRG4 by Texas Instruments
Part Data Attributes for UC3879DWTRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
5.08 V
|
Output Voltage-Min
|
4.92 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
240 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for UC3879DWTRG4
This table gives cross-reference parts and alternative options found for UC3879DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3879DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3879DWTR | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC3879DWTRG4 vs UC3879DWTR |
UC2879DWTRG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC3879DWTRG4 vs UC2879DWTRG4 |
UC2879DWG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC3879DWTRG4 vs UC2879DWG4 |
Related Parts for UC3879DWTRG4
-
UCC2809P-2Switching Regulator or Controllers
-
UCC3911DP-3G4Power Management Circuits
-
UA741CDOperational Amplifiers
-
UC5170CNLine Driver or Receivers
-
U2008B-MYMotion Control Electronics
-
UGE0421AY4Rectifier Diodes
-
UCC27324DGNRMOSFET Drivers
-
TV30C151JB-GTransient Suppressors
-
TXB0106PWRG4Bus Driver/Transceivers