Part Details for UC2879DWTR/81362G4 by Texas Instruments
Overview of UC2879DWTR/81362G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2879DWTR/81362G4
UC2879DWTR/81362G4 CAD Models
UC2879DWTR/81362G4 Part Data Attributes
|
UC2879DWTR/81362G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2879DWTR/81362G4
Texas Instruments
0.02A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2879DWTR/81362G4
This table gives cross-reference parts and alternative options found for UC2879DWTR/81362G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2879DWTR/81362G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3879DWTRG4 | Phase Shift Resonant Controller 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR/81362G4 vs UC3879DWTRG4 |
UC3879DWTR | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, 0°C to 70°C 20-SOIC 0 to 70 | Texas Instruments | UC2879DWTR/81362G4 vs UC3879DWTR |
UC2879DWTRG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTR/81362G4 vs UC2879DWTRG4 |
UC2879DWG4 | Enhanced bipolar phase shifted full bridge controller with selectable UVLO, -40°C to 85°C 20-SOIC -40 to 85 | Texas Instruments | UC2879DWTR/81362G4 vs UC2879DWG4 |