Part Details for UC1834J/81025 by Texas Instruments
Overview of UC1834J/81025 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1834J/81025
UC1834J/81025 CAD Models
UC1834J/81025 Part Data Attributes
|
UC1834J/81025
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1834J/81025
Texas Instruments
High Efficiency Linear Regulator 16-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1834J/81025
This table gives cross-reference parts and alternative options found for UC1834J/81025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1834J/81025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2834J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1834J/81025 vs UC2834J |
UC1834JQMLV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1834J/81025 vs UC1834JQMLV |
UC2834NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | UC1834J/81025 vs UC2834NG4 |
UC2834J | High Efficiency Linear Regulator 16-CDIP -40 to 85 | Texas Instruments | UC1834J/81025 vs UC2834J |
5962-8774201VEX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERDIP-16 | Texas Instruments | UC1834J/81025 vs 5962-8774201VEX |
UC1834J/883 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIL-16 | Texas Instruments | UC1834J/81025 vs UC1834J/883 |