Datasheets
UC1834L by:

High efficiency linear regulator 20-LCCC -55 to 125

Part Details for UC1834L by Texas Instruments

Overview of UC1834L by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UC1834L

Part # Distributor Description Stock Price Buy
DISTI # 296-UC1834L-ND
DigiKey HIGH EFFICIENCY LINEAR REGULATOR Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Ameya Holding Limited   1229
RFQ

Part Details for UC1834L

UC1834L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1834L Part Data Attributes

UC1834L Texas Instruments
Buy Now Datasheet
Compare Parts:
UC1834L Texas Instruments High efficiency linear regulator 20-LCCC -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 35 V
Input Voltage-Min 5 V
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Channels 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.4 A
Output Voltage-Max 1.515 V
Output Voltage-Min 1.485 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Threshold Voltage-Nom +0.15V
Trim/Adjustable Output YES
Width 8.89 mm

Alternate Parts for UC1834L

This table gives cross-reference parts and alternative options found for UC1834L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1834L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC1834LQMLV 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC20, CERAMIC, LCC-20 Texas Instruments UC1834L vs UC1834LQMLV
UC1834L883B High efficiency linear regulator 20-LCCC -55 to 125 Texas Instruments UC1834L vs UC1834L883B
Part Number Description Manufacturer Compare
UC1834J/883 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIL-16 Texas Instruments UC1834L vs UC1834J/883
UC3834DW 36-V, linear voltage regulator controller with positive & negative reference voltages 16-SOIC 0 to 70 Texas Instruments UC1834L vs UC3834DW
UC2834J High Efficiency Linear Regulator 16-CDIP -40 to 85 Texas Instruments UC1834L vs UC2834J
UC1834L883B High efficiency linear regulator 20-LCCC -55 to 125 Texas Instruments UC1834L vs UC1834L883B
5962-8774201EX Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC1834L vs 5962-8774201EX
UC1834JQMLV 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 Texas Instruments UC1834L vs UC1834JQMLV
5962-8774201VEX 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERDIP-16 Texas Instruments UC1834L vs 5962-8774201VEX
5962-87742012X Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC1834L vs 5962-87742012X
UC1834J/81025 High Efficiency Linear Regulator 16-CDIP -55 to 125 Texas Instruments UC1834L vs UC1834J/81025
UC1834LQMLV 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC20, CERAMIC, LCC-20 Texas Instruments UC1834L vs UC1834LQMLV

UC1834L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1834L by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1834L by Texas Instruments

  • Please alert me when UC1834L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC1834L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1834L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC1834L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1834L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1834L by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: