Part Details for UC2834J by Rochester Electronics LLC
Overview of UC2834J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2834J
UC2834J CAD Models
UC2834J Part Data Attributes
|
UC2834J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2834J
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2834J
This table gives cross-reference parts and alternative options found for UC2834J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2834J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2834J | High Efficiency Linear Regulator 16-CDIP -40 to 85 | Texas Instruments | UC2834J vs UC2834J |
UC1834J883B | High efficiency linear regulator 16-CDIP -55 to 125 | Texas Instruments | UC2834J vs UC1834J883B |
UC3834J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC2834J vs UC3834J |
UC2834N | High Efficiency Linear Regulator 16-PDIP -40 to 85 | Texas Instruments | UC2834J vs UC2834N |
UC3834NG4 | High Efficiency Linear Regulator 16-PDIP 0 to 70 | Texas Instruments | UC2834J vs UC3834NG4 |
UC2834NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | UC2834J vs UC2834NG4 |
5962-8774201EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERDIP-16 | Texas Instruments | UC2834J vs 5962-8774201EX |
UC3834N | High Efficiency Linear Regulator 16-PDIP 0 to 70 | Texas Instruments | UC2834J vs UC3834N |
UC1834J | High efficiency linear regulator 16-CDIP -55 to 125 | Texas Instruments | UC2834J vs UC1834J |
UC1834J/883 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIL-16 | Texas Instruments | UC2834J vs UC1834J/883 |