Part Details for UC1625J by Texas Instruments
Overview of UC1625J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for UC1625J
UC1625J CAD Models
UC1625J Part Data Attributes:
|
UC1625J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1625J
Texas Instruments
Brushless DC Motor Controller 28-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for UC1625J
This table gives cross-reference parts and alternative options found for UC1625J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1625J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1625N | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, PDIP28, PLASTIC, DIP-28 | Texas Instruments | UC1625J vs UC1625N |
5962-9168901QXA | Brushless DC Motor Controller, 0.2A, CDIP28, | Unitrode Corp (RETIRED) | UC1625J vs 5962-9168901QXA |
UC2625N | Brushless DC Motor Controller 28-PDIP -40 to 85 | Texas Instruments | UC1625J vs UC2625N |
UC3625N | Brushless DC Motor Controller 28-PDIP 0 to 70 | Texas Instruments | UC1625J vs UC3625N |
5962-9168901MXA | Brushless DC Motor Controller 28-CDIP -55 to 125 | Texas Instruments | UC1625J vs 5962-9168901MXA |
UC2625NG4 | Brushless DC Motor Controller 28-PDIP -40 to 85 | Texas Instruments | UC1625J vs UC2625NG4 |