Filter Your Search
1 - 3 of 3 results
|
UC1625J
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 mA | 18 V | 10 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
UC1625J
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 12 V | NO | 200 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 30 mA | OTHER | R-GDIP-T28 | Not Qualified | e0 | 110 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UC1625J883B
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 18 V | 10 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 |