-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller 28-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Brushless DC Motor Controller, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$7.1200 / $8.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3625QG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3625QG4
Texas Instruments
Brushless DC Motor Controller 28-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for UC3625QG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3625QG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1625L883B | Brushless DC Motor Controller 28-LCCC -55 to 125 | Texas Instruments | UC3625QG4 vs UC1625L883B |
UC3625QTR | Brushless DC Motor Controller 28-PLCC 0 to 70 | Texas Instruments | UC3625QG4 vs UC3625QTR |
UC1625L | Brushless DC Motor Controller, CQCC28, HERMETICALLY SEALED, CERAMIC, LCC-28 | Sensitron Semiconductors | UC3625QG4 vs UC1625L |
UC2625Q | Brushless DC Motor Controller 28-PLCC -40 to 85 | Texas Instruments | UC3625QG4 vs UC2625Q |
UC2625L | BRUSHLESS DC MOTOR CONTROLLER, 0.2A, CQCC28, CERAMIC, LCC-28 | Texas Instruments | UC3625QG4 vs UC2625L |
UC3625Q | Brushless DC Motor Controller 28-PLCC 0 to 70 | Texas Instruments | UC3625QG4 vs UC3625Q |
UC1625L | Brushless DC Motor Controller 28-LCCC -55 to 125 | Texas Instruments | UC3625QG4 vs UC1625L |