Part Details for UBY1E432MHL1TN by Nichicon Corporation
Overview of UBY1E432MHL1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBY1E432MHL1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3114
|
Newark | Radial/ Tp&ammo |Nichicon UBY1E432MHL1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0900 | Buy Now |
DISTI #
493-14653-1-ND
|
DigiKey | CAP ALUM 4300UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.5092 / $3.6700 | Buy Now |
DISTI #
647-UBY1E432MHL1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 4300uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.5900 / $3.6600 | Order Now |
Part Details for UBY1E432MHL1TN
UBY1E432MHL1TN CAD Models
UBY1E432MHL1TN Part Data Attributes
|
UBY1E432MHL1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1E432MHL1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3250 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UBY1E432MHL1TN
This table gives cross-reference parts and alternative options found for UBY1E432MHL1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1E432MHL1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1E432MHL | Aluminum Electrolytic Capacitor, | Nichicon Corporation | UBY1E432MHL1TN vs UBY1E432MHL |
UBY1E432MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1TN vs UBY1E432MHL1CP |
EGPD250EIJ432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1E432MHL1TN vs EGPD250EIJ432MM20H |
EGPD250EC3432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E432MHL1TN vs EGPD250EC3432MM20H |
UBY1E432MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1TN vs UBY1E432MHL1AA |
UBY1E432MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1TN vs UBY1E432MHL1CC |
EGPD250EBD432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1E432MHL1TN vs EGPD250EBD432MM20H |
B41897A5438M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | UBY1E432MHL1TN vs B41897A5438M000 |
EGPD250EC5432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E432MHL1TN vs EGPD250EC5432MM20H |
UBY1E432MHL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1TN vs UBY1E432MHL1CA |