Part Details for EGPD250EC3432MM20H by Chemi-Con
Overview of EGPD250EC3432MM20H by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EGPD250EC3432MM20H
EGPD250EC3432MM20H CAD Models
EGPD250EC3432MM20H Part Data Attributes
|
EGPD250EC3432MM20H
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGPD250EC3432MM20H
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.225 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1402.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGPD250EC3432MM20H
This table gives cross-reference parts and alternative options found for EGPD250EC3432MM20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGPD250EC3432MM20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1E432MHL | Aluminum Electrolytic Capacitor, | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL |
UBY1E432MHL1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL1TN |
UBY1E432MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL1CP |
EGPD250EIJ432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | EGPD250EC3432MM20H vs EGPD250EIJ432MM20H |
UBY1E432MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL1AA |
UBY1E432MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL1CC |
EGPD250EBD432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | EGPD250EC3432MM20H vs EGPD250EBD432MM20H |
B41897A5438M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | EGPD250EC3432MM20H vs B41897A5438M000 |
EGPD250EC5432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EGPD250EC3432MM20H vs EGPD250EC5432MM20H |
UBY1E432MHL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | EGPD250EC3432MM20H vs UBY1E432MHL1CA |